Power Management Development Boards and Kits
EVAL-ADM1184EBZ
ADM1184 Supervisory Circuit Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Supervisory Circuit
Number of Outputs
3
Input Voltage Range
9VDC(Typ)
Supported Device
ADM1184