Power Management Development Boards and Kits
EVAL-ADM1168LQEBZ
ADM1168AS Power Supply Controller and Monitor Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
9VDC to 14.4VDC
Supported Device
ADM1168ASTZ

