Arrow Electronic Components Online
EVALADIN3310EBZ|ADI|simage
EVALADIN3310EBZ|ADI|limage
Development Kits and Tools

EVAL-ADIN3310EBZ

ADIN3310 Ethernet Switch Evaluation Board

Analog Devices
Datasheets 

The ADIN3310/ADIN6310 Industrial Ethernet Switches are versatile 3-port and 6-port Gigabit Ethernet Time Sensitive Networking (TSN) switches designed for industrial Ethernet applications.

The ADIN3310/ADIN6310 devices support IEEE TSN standards such as 802.1AS (time synchronization), 802.1Qbv (scheduled traffic), and 802.1CB (frame redundancy) to enable reliable, low-latency communication in complex networks. With SGMII and RGMII interfaces, these devices support data rates of up to 1Gbps and include built-in redundancy protocols like HSR and PRP for high availability.

The ADIN3310/ADIN6310 Ethernet switches integrate enhanced security features and can handle VLAN remapping, IGMP snooping, and per-stream filtering. The devices' low power consumption and flexible host interface options (Ethernet or SPI) make them suitable for industrial automation, robotics, and smart building applications.

Key Features and Benefits

  • •  Ethernet MAC interfaces: 10Mb, 100Mb, or 1Gb per port
  • •  6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII
  • •  3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII
  • •  SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX
  • •  Low-latency layer 2 Ethernet switch:
  • •  Deterministic latency from port to port
  • •  Cut-through or store-and-forward operation
  • •  Traffic types and bridge delay per IEEE/IEC 60802
  • •  Standard bridging per IEEE 802.1Q-2018 (tailored)
  • •  Each port is nonblocking and Independent
  • •  32kB frame buffer per transmit port
  • •  4096 VLANs
  • •  Time synchronization:
  • •  IEEE 802.1AS-2020
  • •  IEEE 1588-2019 default profile
  • •  IEEE C37.238-2017 energy profile
  • •  8ns timestamp resolution
  • •  Frames timestamped on ingress or egress
  • •  Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, and POWERLINK (100Mbp)
  • •  Packet assist engine offloads the host and manages TSN and switch functions
  • •  Portable C drivers for TSN and industrial Ethernet protocols
  • •  Secure boot, secure update with anti-rollback
  • •  Hardware-based cryptography
  • •  Secure host pairing Protocol
  • •  Cryptographic authenticity checking
  • •  Interfaces to the external host processor:
  • •  RMII, RGMII, or SGMII
  • •  SPI, dual SPI, or Quad SPI
  • •  Power:
  • •  3 external power supplies: 1.1V, 3.3V, and VDDIO_x (1.8V, 2.5V, or 3.3V)
  • •  Total chip power 60mW per port at 1Gbps, full utilization with VDDIO_B = 1.8V
  • •  Package and temperature range:
  • •  256-ball CSP_BGA, 14mm x 14mm, and 0.8mm pitch
  • •  196-ball CSP_BGA, 12mm × 12mm, 0.8mm pitch
  • •  Fully specified for -40°C to -85°C and -40°C to 105°C ambient operation


Applications

  • •  Factory and process automation
  • •  Motion control, robots, and cobots
  • •  Energy automation
  • •  Transportation
  • •  Instrumentation
  • •  Building automation


Evaluation Board

The ADIN6310/ADIN3310 can be evaluated with the EVAL-ADIN3310EBZ.



Block Diagrams and Tables

0725-adin6310-fbl


0725-adin6310-pc


0725-adin3310-fbl


0725-adin3310-pc

Product Technical Specifications
  • ECCN (Estados Unidos)
    5A992c.
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Communication Tools
  • Supported Device
    ADIN3310
  • Supported Device Technology
    Ethernet Switch
Order Quantity

Documentation and Resources

Datasheets
Design resources