Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.
ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP
ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP
Applications
-
• Industrial Automation: Process Control/Factory Automation (robots/cobots)
-
• Building and Infrastructure: Building Automation
-
• Instrumentation: Data Acquisition Systems
Features and Benefits
-
• 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant
-
• MII, RMII, and RGMII MAC interfaces
-
• 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns
-
• 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns
-
• EMC test standards
-
• IEC 61000-4-5 surge (±4 kV)
-
• IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)
-
• IEC 61000-4-2 ESD (±6 kV contact discharge)
-
• IEC 61000-4-6 conducted immunity (10 V)
-
• EN55032 radiated emissions (Class A)
-
• EN55032 conducted emissions (Class A)
-
-
• Unmanaged configuration using multilevel pin strapping
-
• EEE in accordance with IEEE 802.3az
-
• Start of packet detection for IEEE 1588 time stamp support
-
• Enhanced link detection
-
• Configurable LED
-
• Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)
-
• 25 MHz/125 MHz synchronous clock output
-
• Small package and wide temperature range
-
• 40-lead, 6 mm × 6 mm LFCSP
-
• We Specified for −40°C to +105°C ambient operation
-
-
• Low power consumption
-
• 330 mW for 1000BASE-T
-
• 140 mW for 100BASE-TX
-
• 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply
-
• Integrated power supply monitoring and POR
-
Block Diagrams and Tables
Related Evaluation Boards
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Communication Tools
Supported Device
ADIN1300
Supported Device Technology
PHY

