Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

EVAL-ADF7020DBZ3

ADF7020 RF Transceiver Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADF7020
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    EVAL-ADF70xxMBZ
  • Typical Operating Frequency (MHz)
    445(Max)
  • Interface Type
    USB
  • Typical Output Power (dBm)
    13
Order Quantity

Documentation and Resources

Datasheets
Design resources