Arrow Electronic Components Online
RF/ワイヤレス開発ボードとキット

EVAL-ADF7020-1DBZ8

ADF7020-1 RF Transceiver Daughter Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Board
  • Supported Device
    ADF7020-1
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    142(Max)

Documentation and Resources

Datasheets
Design resources