Data Conversion Development Boards and Kits
EVAL-ADE7903EBZ
ADE7903 ADC Evaluation Board LabView IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADE7903
Supported Device Technology
ADC
Number of Bits
24
Operating Systems
Win 7|Win Vista|Win XP SP2
Development Software
LabView
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)
Daughter Cards
No
Support FPGA
No

