Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Amplifier and Comparator Tools
Supported Device
ADCMP396
Supported Device Technology
Comparator
Packaging
Bulk
Maximum Operating Temperature (°C)
125
Minimum Operating Temperature (°C)
-40

