Arrow Electronic Components Online
EVALADAU1978Z|ADI|simage
EVALADAU1978Z|ADI|limage
Data Conversion Development Boards and Kits

EVAL-ADAU1978Z

ADAU1978 ADC Evaluation Board Graphical User Interface IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EVAL-ADAU1978Z
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADAU1978
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Development Software
    Graphical User Interface
  • Interface Type
    I2C/SPI
  • Input Voltage Range (VDC)
    5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources