Data Conversion Development Boards and Kits
EVAL-ADAU1966Z
ADAU1966WBS/ADAU1966WBSRL DAC Evaluation Board 192KSPS Automated Register Window Builder IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device
ADAU1966WBSTZ/ADAU1966WBSTZRL
Supported Device Technology
DAC
Number of Bits
24
Sampling Rate (SPS)
192K
Development Software
Automated Register Window Builder
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
No
Support FPGA
Yes