Arrow Electronic Components Online
EVALADAU1966AZ|ADI|simage
EVALADAU1966AZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-ADAU1966AZ

ADAU1966A DAC Evaluation Board 192KSPS GUI IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADAU1966A
  • Supported Device Technology
    DAC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    192K
  • Development Software
    GUI
  • Input Voltage Range (VDC)
    12(Typ)
  • Daughter Cards
    No
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources