Embedded System Development Boards and Kits
EVAL-ADAU1466Z
ADAU1466 DSP Evaluation Board 12.288MHz CPU 1MB Serial EEPROM Win 7/Win Vista/Win XP
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADAU1466
Supported Device Technology
DSP
Program Memory Size
1MB
Program Memory Type
Serial EEPROM
USB
1
SPI
1
ADC
6
Operating Systems
Win 7|Win Vista|Win XP
Main Program Memory Type
EEPROM
Daughter Cards
No

