Embedded System Development Boards and Kits
EVAL-ADAU1452MINIZ
ADAU1452 DSP Evaluation Board 12.288MHz CPU 256KB SPI EEPROM Win 7/Win Vista/Win XP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADAU1452
Supported Device Technology
DSP
Program Memory Size
256KB
Program Memory Type
SPI EEPROM
SPI
1
Operating Systems
Win 7|Win Vista|Win XP
Main Program Memory Type
EEPROM
Daughter Cards
Yes

