EVAL-ADAQ7980SDZ Analog Devices Evaluation Kit
ADAQ7980BCCZ/ADAQ7980BCCZ-RL7/ADAQ7988BCCZ Data Acquisition System Evaluation Board
Analog DevicesAnalog Devices EVAL-ADAQ7980SDZ Product Description
EVAL-ADAQ7980SDZ from Analog Devices is an evaluation board designed to familiarize the user with the 16-bit 1MSPS ADAQ7980 uModule . This data acquisition system is capable of integrating four common signal processing and conditioning blocks into a SiP design for a variety of applications. The ADAQ7980 uModule features a SAR ADC, ADC driver, and power management block, which transfers the design burden of component selection, optimization, shortening overall design time. The EVAL- ADAQ7980SDZ evaluation board is ideal for use with the Analog Devices System Demonstration platform board, or part number EVAL-SDP-CB1Z via the 120 pin connectors and the respective softwares executable controls via USB. The evaluation kit comes with the necessary wall power 9V DC adapter, a daughter card power connector, and nylon screws. This evaluation kit allows designers to integrate the ADAQ7980 uModule into their design for applications such as test equipment, instrumentation, communications, process control, and even medical instruments.
EVAL-ADAQ7980SDZ by Analog Devices Product Video
Product Aliases for EVAL-ADAQ7980SDZ
Common product aliases for the EVAL-ADAQ7980SDZ include EVAL ADAQ7980SDZ and EVALADAQ7980SDZ. This product is part of the ADAQ7980 family of products.
The EVAL-ADAQ7980SDZ is associated with the following product categories: Evaluation Kit, development kit, development boards, evaluation board. Arrow Electronics carries a wide variety of products within these categories.
Certified Analog Devices Distributor
Arrow Electronics is a certified Analog Devices distributor, offering a variety of products. Sometimes referred to as simply Analog, products include Analog Devices Evaluation Kits and Analog development boards. Arrow Electronics is an official source for Analog datasheets, schematics, and other product documentation.
EVAL-ADAQ7980SDZ Analog Devices Datasheet
Datasheet Snippet: The evaluation board is ideal for use with the Analog Devices, Inc., system demonstration platform (SDP) board, EVAL-SDP-CB1Z. The EVAL-ADAQ7980SDZ interfaces to the SDP board via a 120-pin connector. P1, P2, P3, and P4 SMA connectors are provided to connect a low noise analog signal source.
If looking for a different Analog datasheet, Evaluation Kit datasheet, or ADAQ7980 datasheet, please view our comprehensive library of Arrow Electronics datasheets.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Data Acquisition Tools
Supported Device
ADAQ7980BCCZ/ADAQ7980BCCZ-RL7/ADAQ7988BCCZ
Supported Device Technology
Data Acquisition System

