Amplifier IC Development Boards and Kits
EVAL-ADA4622-2ARZ
ADA4622-2 OP Amp Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADA4622-2
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
15(Typ)

