Arrow Electronic Components Online
EVALADA45712EBZ|ADI|simage
EVALADA45712EBZ|ADI|limage
Sensor Development Boards and Kits

EVAL-ADA4571-2EBZ

ADA4571-2 Magnetoresistive Sensor Evaluation Kit Win OS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    ADA4571-2
  • Supported Device Technology
    Magnetoresistive
  • Interface Type
    USB
  • Operating Systems
    Win
  • Development Software
    LabView 2013
  • Operating Supply Voltage Range (VDC)
    6 to 12

Documentation and Resources

Datasheets
Design resources