Data Conversion Development Boards and Kits
EVAL-AD7960FMCZ
AD7960 ADC Evaluation Board 5MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7960
Supported Device Technology
ADC
Number of Bits
18
Sampling Rate (SPS)
5M
Interface Type
LVDS/Serial
Daughter Cards
No
Support FPGA
No

