Data Conversion Development Boards and Kits
EVAL-AD7942SDZ
AD7942BRMZ ADC Evaluation Board 250KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7942BRMZ
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
250K
Operating Systems
Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit|Win 7 32-bit|Win 7 64-bit
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
Yes
Support FPGA
No

