Data Conversion Development Boards and Kits
EVAL-AD7928SDZ
AD7928 ADC Evaluation Board 1MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7928
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1M
Operating Systems
Win 7|Win Vista
Input Voltage Range (VDC)
7 to 9
Daughter Cards
Yes
Support FPGA
No
Order Quantity

