Arrow Electronic Components Online
EVALAD7879EBZ|ADI|simage
EVALAD7879EBZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD7879EBZ

AD7879ACBZ-RL/AD7879ACBZ-500R7/AD7879ACPZ-RL/AD7879ACPZ-500R7/AD7889ACBZ-RL/AD7889ACBZ-500R7 ADC Evaluation Board 105KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7879ACBZ-RL/AD7879ACBZ-500R7/AD7879ACPZ-RL/AD7879ACPZ-500R7/AD7889ACBZ-RL/AD7889ACBZ-500R7
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    105K
  • Interface Type
    I2C
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources