Arrow Electronic Components Online
Data Conversion Development Boards and Kits

EVAL-AD7799EBZ

AD7799 ADC Evaluation Board LabVIEW BASED IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7799
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Operating Systems
    Win XP|Win Vista 64-bit|Win Vista 32-bit|Win 7 64-bit|Win 7 32-bit
  • Development Software
    LabVIEW BASED
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5|3
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources