Data Conversion Development Boards and Kits
EVAL-AD7768-4FMCZ
AD7768-4 ADC Evaluation Kit 256KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AD7768-4
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
256K
Operating Systems
Win XP
Interface Type
SPI
Input Voltage Range (VDC)
7 to 9
Daughter Cards
No
Support FPGA
No

