Data Conversion Development Boards and Kits
EVAL-AD7764EDZ
AD7764 ADC Evaluation Kit 312KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AD7764
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
312K
Operating Systems
Win 2000|Win XP
Input Voltage Range (VDC)
7.5(Typ)
Daughter Cards
No
Support FPGA
No

