Arrow Electronic Components Online
EVALAD7763EDZ|ADI|simage
EVALAD7763EDZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD7763EDZ

AD7763 ADC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7763
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Operating Systems
    Win 2000|Win Vista|Win XP
  • Input Voltage Range (VDC)
    7.5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources