Data Conversion Development Boards and Kits
EVAL-AD7761FMCZ
AD7761 ADC Evaluation Board 256KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7761
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
256K
Operating Systems
Win XP
Interface Type
Serial
Input Voltage Range (VDC)
7 to 9
Daughter Cards
Yes
Support FPGA
No

