Data Conversion Development Boards and Kits
EVAL-AD7714-3EBZ
AD7714-3 ADC Evaluation Board LabView IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7714-3
Supported Device Technology
ADC
Number of Bits
24
Development Software
LabView
Interface Type
SPI/USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

