Data Conversion Development Boards and Kits
EVAL-AD7694SDZ
AD7694BRMZ ADC Evaluation Board 250KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7694BRMZ
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Operating Systems
Win
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
Yes
Support FPGA
No
Order Quantity

