Arrow Electronic Components Online
EVALAD7686SDZ|ADI|simage
EVALAD7686SDZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD7686SDZ

AD7686BRMZ ADC Evaluation Board 500KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7686BRMZ
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    500K
  • Operating Systems
    Win
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources