Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

EVAL-AD7608SDZ

AD7608BS/AD7608BS-RL ADC Evaluation Kit 200KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    AD7608BSTZ/AD7608BSTZ-RL
  • Supported Device Technology
    ADC
  • Number of Bits
    18
  • Sampling Rate (SPS)
    200K
  • Operating Systems
    Win
  • Input Voltage Range (VDC)
    7 to 9
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources