Data Conversion Development Boards and Kits
EVAL-AD7606SDZ
AD7606 ADC Evaluation Kit 200KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AD7606
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
200K
Operating Systems
Win 7|Win Vista
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity