Arrow Electronic Components Online
EVALAD7405FMCZ|ADI|limage
EVALAD7405FMCZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7405FMCZ

AD7405 ADC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7405
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Operating Systems
    Win Vista|Win XP SP3|Win 7
  • Input Voltage Range (VDC)
    2.97 to 3.63/3 to 5.5/4.5 to 5.5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources