Arrow Electronic Components Online
EVALAD7383FMCZ|ADI|originalImage
EVALAD7383FMCZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7383FMCZ

AD7383 ADC Evaluation Board 4MSPS ACE Software IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7383
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    4M
  • Development Software
    ACE Software
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    12(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    Yes

Documentation and Resources

Datasheets
Design resources