Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

EVAL-AD7356EDZ

AD7356 ADC Evaluation Board 5MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7356
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    5M
  • Operating Systems
    Win 2000|Win XP
  • Input Voltage Range (VDC)
    2.5/3.3/5
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources