Arrow Electronic Components Online
EVALAD7329SDZ|ADI|limage
EVALAD7329SDZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7329SDZ

AD7329 ADC Evaluation Board 1MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7329
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    1M
  • Operating Systems
    Win 7|Win Vista|Win XP SP2
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources