Data Conversion Development Boards and Kits
EVAL-AD7328SDZ
AD7328 ADC Evaluation Kit 500KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AD7328
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
500K
Operating Systems
Win XP
Interface Type
Serial
Input Voltage Range (VDC)
7 to 9
Daughter Cards
No
Support FPGA
No

