Data Conversion Development Boards and Kits
EVAL-AD7262EDZ
AD7262 ADC Evaluation Board 1MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7262
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1M
Operating Systems
Win 2000|Win XP
Input Voltage Range (VDC)
5(Typ)/12(Typ)
Daughter Cards
No
Support FPGA
No

