Arrow Electronic Components Online
EVALAD71738SDZ|ADI|limage
EVALAD71738SDZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7173-8SDZ

AD7173-8 ADC Evaluation Board 31.25KSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7173-8
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Sampling Rate (SPS)
    31.25K
  • Operating Systems
    Win 10|Win XP
  • Interface Type
    Serial
  • Input Voltage Range (VDC)
    7 to 9
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources