Data Conversion Development Boards and Kits
EVAL-AD7172-2SDZ
AD7172-2 ADC Evaluation Board 31.25KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD7172-2
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
31.25K
Operating Systems
Win XP
Interface Type
Serial/SPI
Input Voltage Range (VDC)
7 to 9
Daughter Cards
Yes
Support FPGA
No

