Data Conversion Development Boards and Kits
EVAL-AD7091R-5SDZ
AD7091R-5 ADC Evaluation Kit 22.22KSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AD7091R-5
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
22.22K
Operating Systems
Win 7|Win Vista|Win XP SP2
Input Voltage Range (VDC)
1.8 to 5.25/2.7 to 5.25|9(Typ)
Daughter Cards
Yes
Support FPGA
No

