Arrow Electronic Components Online
EVALAD7091R2SDZ|ADI|limage
EVALAD7091R2SDZ|ADI|simage
Data Conversion Development Boards and Kits

EVAL-AD7091R-2SDZ

AD7091R-2 ADC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD7091R-2
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Operating Systems
    Win 7|Win Vista|Win XP SP2
  • Input Voltage Range (VDC)
    1.8 to 5.25/2.7 to 5.25|9(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources