Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

EVAL-AD608EBZ

AD608 Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.5.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD608
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Supply Voltage (V)
    5.5(Max)

Documentation and Resources

Datasheets
Design resources