Development Kits and Tools
EVAL-AD5941BATZ
AD5941/AD8694/ADG636 Analog Switch Multiplexer/Data Conversion/Op Amp Evaluation Board
Analog DevicesThe CN0510 from Analog Devices, is an electrochemical impedance spectroscopy (EIS) measurement system for characterizing lithium ion (Li-Ion) and other types of batteries. The system measures the impedance of a battery cell over a range of frequencies. The data can determine the state of health (SOH) and state of charge (SOC) of a battery. Using an ultralow power analog front end (AFE), this system is designed to excite and measure current, voltage, or impedance response of a battery.
- Measures the impedance of battery cell from Milli-hertz to Kilo-hertz
- Arduino Shield Compatible
Key Features and Benefits
- Designed for Lithium Ion Battery Testing to determine State of Health and State of Charge- Measures the impedance of battery cell from Milli-hertz to Kilo-hertz
- Arduino Shield Compatible
Block Diagrams and Tables
Related Evaluation Board
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Amplifier and Comparator Tools/Data Acquisition Tools/Interface Tools
Supported Device
AD5941/AD8694/ADG636
Supported Device Technology
Analog Switch Multiplexer/Data Conversion Misc/Op Amp

