Development Kits and Tools
EVAL-AD5700-1EBZ
AD5700-1 Specialized Interface Evaluation Board
Analog DevicesProduct Description
Both the AD5700 and the AD5700-1 products can be evaluated using the EVAL-AD5700-1EBZ Evaluation board. If evaluating the AD5700 product, simply disable the internal oscillator (i.e. configure the part to use either a CMOS clock or a crystal oscillator). No SDP board is required for this Evaluation board.
Features:
-
Convenient connections for power through screw Terminal block
-
Use of on-chipRC oscillator or an external crystal Various link options
Additonal Information:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Interface Tools
Supported Device
AD5700-1
Supported Device Technology
Interface Misc

