Arrow Electronic Components Online
EVALAD5546SDZ|ADI|simage
EVALAD5546SDZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD5546SDZ

AD5546 DAC Evaluation Board Graphic User Interface IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD5546
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Operating Systems
    Win
  • Development Software
    Graphic User Interface
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources