Data Conversion Development Boards and Kits
EVAL-AD5541ASDZ
AD5541A DAC Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD5541A
Supported Device Technology
DAC
Number of Bits
16
Operating Systems
Win
Daughter Cards
Yes
Support FPGA
No

