Data Conversion Development Boards and Kits
EVAL-AD5422LFEBZ
AD5422 DAC Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD5422
Supported Device Technology
DAC
Number of Bits
16
Interface Type
USB
Daughter Cards
No
Support FPGA
No