Arrow Electronic Components Online
EVALAD5420EBZ|ADI|simage
EVALAD5420EBZ|ADI|limage
Data Conversion Development Boards and Kits

EVAL-AD5420EBZ

AD5420 DAC Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD5420
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Operating Systems
    Win XP|Win NT|Win 2000
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    5 to 40
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources