Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD5326
Supported Device Technology
DAC
Number of Bits
12
Operating Systems
Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

