Data Conversion Development Boards and Kits
EVAL-AD4630-24-KTZ
AD4630-24 ADC Evaluation Board 2MSPS ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Evaluation Board
Supported Device
AD4630-24
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
2M
Operating Systems
Linux|Win 7|Win 10
Development Software
ACE Software
Daughter Cards
Yes
Support FPGA
Yes