Data Conversion Development Boards and Kits
EVAL-AD4030-24FMCZ
AD4030-24 ADC Evaluation Board 2MSPS ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD4030-24
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
2M
Operating Systems
Win 7|Win 10
Development Software
ACE Software
Interface Type
SPI
Daughter Cards
Yes
Support FPGA
Yes

